387-006-521-112

Heilind Number:EDA387-006-521-112
Manufacturer:EDAC
Manufacturer Number:387-006-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-006-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-006-521-112

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this sleek black connector boasts a single row layout, perfect for streamlined installations. Crafted with precision, it features durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it guarantees a secure fit for your 6-position setup. The straight mount orientation offers versatility, while the wide operating temperature range of -40 to 105°C ensures dependable performance in various environments. Elevate your electronic projects with this essential component.