387-006-521-158

Heilind Number:EDA387-006-521-158
Manufacturer:EDAC
Manufacturer Number:387-006-521-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-006-521-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-006-521-158

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, designed to streamline PCB connections in a variety of applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable operation even in demanding environments. With a sleek black finish and a sleek straight mount orientation, it not only offers functionality but also adds a touch of sophistication to your design. Its copper alloy contact material guarantees efficient power transmission, while its 3 A amperage rating makes it suitable for a wide range of power requirements. Featuring a single row with 6 positions and a .156-inch pitch, it enables seamless board-to-board connections with optimal signal integrity. The .2-inch row spacing further enhances accessibility during installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Explore its full potential in our comprehensive range of PCB connectors.