387-006-521-604

Heilind Number:EDA387-006-521-604
Manufacturer:EDAC
Manufacturer Number:387-006-521-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-006-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-006-521-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration. This black connector, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. With a single row layout and 6 positions, it provides efficient space utilization and easy installation. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise connections. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in its straight mount orientation for a secure fit, making it an essential component in any PCB assembly. Elevate your connectivity solutions with this high-quality Card Edge Connector.