387-006-521-612

Heilind Number:EDA387-006-521-612
Manufacturer:EDAC
Manufacturer Number:387-006-521-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-006-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-006-521-612

Detailed Description

Enhance connectivity on your PCB with this high-quality Card Edge Connector. Featuring a sleek black design, it offers a secure and reliable connection for your electronic components. With an amperage rating of 3A, it ensures efficient power delivery. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. This single-row connector is designed for easy installation, with a pitch of .156 inches and row spacing of .2 inches. With 6 positions, it accommodates multiple connections seamlessly. Its copper alloy contact material ensures optimal signal transmission. Mounted straight for convenient usage, it operates flawlessly in a wide temperature range from -40 to 105°C. Perfect for various applications, this connector is a must-have for any PCB project.