387-006-521-658

Heilind Number:EDA387-006-521-658
Manufacturer:EDAC
Manufacturer Number:387-006-521-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-006-521-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-006-521-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Crafted for precision and performance, this connector features a sleek black design and a single row layout with 6 positions for seamless integration. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable power delivery at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing ensure optimal signal transmission, while the straight mount orientation simplifies installation. Operating smoothly within a wide temperature range from -40 to 105 °C, it's perfect for various industrial applications. Trust in this essential component for efficient board-to-board connections.