387-006-521-678

Heilind Number:EDA387-006-521-678
Manufacturer:EDAC
Manufacturer Number:387-006-521-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-006-521-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-006-521-678

Detailed Description

Enhance your circuit board connections with our cutting-edge Card Edge Connector. This essential component, in a sleek black hue, boasts a 3A amperage for reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability while meeting stringent safety standards. With a single row design and 6 positions, it offers seamless integration into your PCB setup. The copper alloy contact material ensures efficient conductivity, while a .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse industrial applications. Upgrade your connectivity solutions with this essential component.