387-006-523-101

Heilind Number:EDA387-006-523-101
Manufacturer:EDAC
Manufacturer Number:387-006-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-006-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-006-523-101

Detailed Description

Enhance your electronic connections with our Card Edge Connector, featuring a sleek black design crafted from durable UL 94V-0 Thermoplastic Polyester. With a single row layout and six positions, it offers seamless integration on your PCB boards. The contact material, made from Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing guarantee precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your assembly process with this essential component.