387-006-523-102

Heilind Number:EDA387-006-523-102
Manufacturer:EDAC
Manufacturer Number:387-006-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-006-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-006-523-102

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, a sleek and durable solution in classic black. With an amperage of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees both safety and longevity. Featuring a single row design with six positions, it offers seamless integration for your board-to-board connections. The copper alloy contacts provide optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range from -40 to 105°C make it a versatile choice for any application. Trust in this essential component to streamline your circuitry and maintain peak performance.