387-006-523-103

Heilind Number:EDA387-006-523-103
Manufacturer:EDAC
Manufacturer Number:387-006-523-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-006-523-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-006-523-103

Detailed Description

Enhance connectivity within your electronic devices with this reliable Card Edge Connector. Designed for seamless integration onto circuit boards, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a total of 6 positions, it offers ample space for secure connections. The copper alloy contact material guarantees efficient transmission, while the .156-inch pitch and .2-inch row spacing allow for easy PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for various applications. Whether for industrial machinery or consumer electronics, this connector is a versatile solution for your connectivity needs.