387-006-523-108

Heilind Number:EDA387-006-523-108
Manufacturer:EDAC
Manufacturer Number:387-006-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-006-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-006-523-108

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector. Crafted with precision, its durable black housing made of UL 94V-0 Thermoplastic Polyester ensures safety and reliability. Engineered for seamless integration, this connector features a single row design with six positions and a pitch of .156 inches, perfect for efficient PCB connections. The contact material, Copper Alloy, guarantees optimal conductivity, while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.