387-006-523-158

Heilind Number:EDA387-006-523-158
Manufacturer:EDAC
Manufacturer Number:387-006-523-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-006-523-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-006-523-158

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a single row configuration and six positions, it offers reliable power delivery at an amperage of 3A. The copper alloy contacts ensure stable and efficient signal transmission, while the .156-inch pitch and .2-inch row spacing optimize connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance in various environments. Perfect for a wide range of applications, it's a must-have component for any electronics project.