387-006-523-603

Heilind Number:EDA387-006-523-603
Manufacturer:EDAC
Manufacturer Number:387-006-523-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-006-523-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-006-523-603

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row layout and six positions, it provides efficient and reliable performance. The copper alloy contact material ensures optimal conductivity, while the .156 inch pitch and .2 inch row spacing offer precise connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Whether you're a professional or DIY enthusiast, our Card Edge Connector is the perfect choice for your connectivity needs. Upgrade your setup today and experience seamless and secure PCB connections like never before.