387-006-523-607

Heilind Number:EDA387-006-523-607
Manufacturer:EDAC
Manufacturer Number:387-006-523-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-006-523-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-006-523-607

Detailed Description

Enhance your PCB connections with our sleek Card Edge Connector in Black. Designed for high performance, it offers a current rating of 3 A and features durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and six positions, it ensures efficient connectivity. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing accommodate various board designs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for diverse applications. Trust in this essential component for seamless board-to-board connections.