387-006-523-658

Heilind Number:EDA387-006-523-658
Manufacturer:EDAC
Manufacturer Number:387-006-523-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-006-523-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-006-523-658

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this black connector features a single row with six positions, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliability in various operating environments. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation and maintenance. Suitable for straight mounting orientation, it offers versatility in device assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for use in a wide range of applications. Trust in our connector to deliver exceptional performance and durability, meeting your connectivity needs with precision.