387-006-524-101

Heilind Number:EDA387-006-524-101
Manufacturer:EDAC
Manufacturer Number:387-006-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-006-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-006-524-101

Detailed Description

Upgrade your electronic connections with our sleek Card Edge Connector in classic black. Designed for optimal performance, this connector boasts a high amperage rating of 3A, making it ideal for power-intensive applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, it ensures reliable conductivity and longevity. With a single row layout and a total of 6 positions spaced at a pitch of .156 inches, it offers seamless integration onto your PCB. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it an essential component for any project requiring secure board-to-board connections. Upgrade your electronic connections with our sleek Card Edge Connector in classic black. Designed for optimal performance, this connector boasts a high amperage rating of 3A, making it ideal for power-intensive applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, it ensures reliable conductivity and longevity. With a single row layout and a total of 6 positions spaced at a pitch of .156 inches, it offers seamless integration onto your PCB. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it an essential component for any project requiring secure board-to-board connections.