387-006-524-168

Heilind Number:EDA387-006-524-168
Manufacturer:EDAC
Manufacturer Number:387-006-524-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-006-524-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-006-524-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this black connector boasts a single row configuration with 6 positions, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The copper alloy contact material and .156-inch pitch deliver reliable performance, while the 3A amperage rating caters to various power needs. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector offers versatility for diverse applications in the electronics industry. Upgrade your connectivity solutions with this essential component.