387-006-540-104

Heilind Number:EDA387-006-540-104
Manufacturer:EDAC
Manufacturer Number:387-006-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-006-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-006-540-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures reliable performance in any setting. With a single row design and a pitch of .156 inches, it offers seamless integration for your board-to-board connections. Constructed with high-quality Copper Alloy contacts, it guarantees efficient power transmission with an amperage rating of 3A. The straight mount orientation and six positions make installation a breeze, while the wide operating temperature range from -40 to 105 °C ensures versatility in various environments. Upgrade your connectivity solutions with this essential component.