387-006-540-108

Heilind Number:EDA387-006-540-108
Manufacturer:EDAC
Manufacturer Number:387-006-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-006-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-006-540-108

Detailed Description

Enhance connectivity within your PCB setup with our black Card Edge Connector. Designed for optimum performance, this connector boasts a copper alloy contact material and UL 94V-0 thermoplastic polyester housing, ensuring durability and reliability in demanding applications. With a single row and six positions, it offers seamless integration for efficient data transfer. The .156-inch pitch and .2-inch row spacing further enhance compatibility, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various industrial environments. Elevate your connectivity solutions with this essential component.