387-006-540-607

Heilind Number:EDA387-006-540-607
Manufacturer:EDAC
Manufacturer Number:387-006-540-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-006-540-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-006-540-607

Detailed Description

Enhance PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. This black connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row layout and 6 positions, it offers efficient signal transmission. The copper alloy contact material guarantees reliable performance, while the .156-inch pitch and .2-inch row spacing allow for precise connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications. Choose this connector for secure and high-speed board-to-board connectivity.