387-006-540-608

Heilind Number:EDA387-006-540-608
Manufacturer:EDAC
Manufacturer Number:387-006-540-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-006-540-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-006-540-608

Detailed Description

Enhance your circuit board connectivity with this Card Edge Connector. Designed for precision performance, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. With a single row layout and six positions, it offers seamless integration for your PCB setup. The copper alloy contacts guarantee efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Suitable for a range of applications, it is a must-have component for any tech enthusiast or professional. Elevate your circuit design with this high-quality Card Edge Connector.