387-006-541-101

Heilind Number:EDA387-006-541-101
Manufacturer:EDAC
Manufacturer Number:387-006-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-006-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-006-541-101

Detailed Description

Enhance connectivity with this sleek Card Edge Connector, designed for seamless integration in your electronic projects. Its durable black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. Featuring a single row design with 6 copper alloy contacts, this connector offers a secure and efficient connection for your PCBs. With a pitch of .156 inches and row spacing of .2 inches, it allows for easy installation and optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Choose this high-quality connector for your next project and experience superior performance.