387-006-541-102

Heilind Number:EDA387-006-541-102
Manufacturer:EDAC
Manufacturer Number:387-006-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-006-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-006-541-102

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in classic black. Designed for optimal performance, it features durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring reliable power transmission. With a single row configuration, it offers seamless integration with your circuitry. The .156 inch pitch and .2 inch row spacing allow for easy installation, while the six positions accommodate multiple connections. Its straight mount orientation makes it versatile for various applications. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Explore our full range of PCB connectors for all your connectivity needs.