387-006-541-108

Heilind Number:EDA387-006-541-108
Manufacturer:EDAC
Manufacturer Number:387-006-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-006-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-006-541-108

Detailed Description

Enhance your circuit board connectivity with this sleek Card Edge Connector in classic Black. Designed for seamless integration, it features a single row with six positions, ensuring efficient data transfer. Crafted with precision, its UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety in operation. The Copper Alloy contact material and .156-inch pitch deliver optimal conductivity, while the .2-inch row spacing allows for easy installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a professional or a DIY enthusiast, this essential component in the PCB Connectors category will elevate your electronic projects.