387-006-541-658

Heilind Number:EDA387-006-541-658
Manufacturer:EDAC
Manufacturer Number:387-006-541-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-006-541-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-006-541-658

Detailed Description

Introducing our Card Edge Connector, an essential component for seamless board-to-board PCB connections. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable performance in any application. With a single row design and a pitch of .156 inches, it offers seamless integration on your PCB. Boasting a 3A amperage rating and an operating temperature range of -40 to 105°C, it guarantees optimal functionality even in demanding environments. With six positions available, it provides ample connectivity options. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in this connector for efficient and secure PCB connections in your projects.