387-006-542-101

Heilind Number:EDA387-006-542-101
Manufacturer:EDAC
Manufacturer Number:387-006-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-006-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-006-542-101

Detailed Description

Upgrade your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row design and six positions, it offers ample connectivity for your projects. The contact material, crafted from Copper Alloy, guarantees reliable and efficient transmission. Operating flawlessly in a temperature range from -40 to 105 °C, it's suitable for a wide range of applications. The .156-inch pitch and .2-inch row spacing make it easy to install, while the straight mount orientation adds convenience. Trust in this connector for superior performance in your PCB setups.