387-006-542-102

Heilind Number:EDA387-006-542-102
Manufacturer:EDAC
Manufacturer Number:387-006-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-006-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-006-542-102

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of durable UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a single row configuration and six positions, it offers efficient connectivity for your PCB needs. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Upgrade your setup with this essential component, a must-have in any connector collection. Elevate your connectivity game with this top-tier Card Edge Connector.