387-006-542-168

Heilind Number:EDA387-006-542-168
Manufacturer:EDAC
Manufacturer Number:387-006-542-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-006-542-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-006-542-168

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector. Designed for seamless integration on PCBs, this black connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a single row layout and 6 positions, it facilitates efficient data transmission. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy assembly. Operating flawlessly at temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications in the electronics industry. Trust in this connector for secure and efficient board-to-board connections.