387-006-544-108

Heilind Number:EDA387-006-544-108
Manufacturer:EDAC
Manufacturer Number:387-006-544-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-006-544-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-006-544-108

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek Black exterior and a durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration, it offers easy installation and optimal space utilization. The Copper Alloy contact material ensures reliable and efficient power transfer, with a current rating of 3 A. Featuring six positions with a pitch of .156 inches, it guarantees precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB setup with this essential component, perfect for both professional and DIY projects.