387-006-544-168

Heilind Number:EDA387-006-544-168
Manufacturer:EDAC
Manufacturer Number:387-006-544-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-006-544-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-006-544-168

Detailed Description

Enhance your PCB connectivity with this durable and efficient Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With a single row layout and a total of 6 positions, it offers optimal space utilization. The contact material, crafted from Copper Alloy, guarantees excellent conductivity for uninterrupted power flow. Its .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly within a wide temperature range of -40 to 105 °C, this connector is perfect for high-performance systems. Whether for industrial machinery or consumer electronics, trust in its straight mount orientation for a secure fit. Upgrade your connectivity solutions with this essential component.