387-006-558-102

Heilind Number:EDA387-006-558-102
Manufacturer:EDAC
Manufacturer Number:387-006-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-006-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-006-558-102

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for seamless integration, this black connector features a single row layout with 6 positions, ensuring reliable performance. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability even in demanding environments. The copper alloy contact material and 3A amperage offer efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise board-to-board connections. Its right angle mount orientation allows for convenient installation. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.