387-006-558-108

Heilind Number:EDA387-006-558-108
Manufacturer:EDAC
Manufacturer Number:387-006-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-006-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-006-558-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for seamless integration, it boasts a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable and safe operation. With a single row layout and six copper alloy contact positions, it offers efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide optimal board-to-board connection, while the right-angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronics projects. Elevate your connectivity game with this essential component.