387-006-558-158

Heilind Number:EDA387-006-558-158
Manufacturer:EDAC
Manufacturer Number:387-006-558-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-006-558-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-006-558-158

Detailed Description

Enhance your circuit connectivity with this Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row of six positions, ideal for seamless board-to-board connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transfer with an amperage rating of 3A. The right-angle mount orientation offers versatile installation options, while the .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project.