387-007-520-102

Heilind Number:EDA387-007-520-102
Manufacturer:EDAC
Manufacturer Number:387-007-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-007-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-007-520-102

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a striking black hue. Designed for optimal performance, it boasts a current rating of 3 A, ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and reliability for long-term use. With a single row configuration and copper alloy contact material, this connector guarantees seamless signal transmission. Featuring a pitch of .156 in and row spacing of .2 in, it provides precise and stable connections. Its seven positions cater to various connection needs, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional or DIY electronics project. Upgrade your setup today with this high-performance Card Edge Connector.