387-007-520-604

Heilind Number:EDA387-007-520-604
Manufacturer:EDAC
Manufacturer Number:387-007-520-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-007-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-007-520-604

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for seamless integration, this connector features seven positions in a single row, offering efficient and reliable board-to-board connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees optimal performance, even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in this connector for exceptional power delivery, with an amperage rating of 3A, ensuring consistent and secure connections. Upgrade your setup with this essential component, perfect for various projects in the electronics industry.