387-007-520-658

Heilind Number:EDA387-007-520-658
Manufacturer:EDAC
Manufacturer Number:387-007-520-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-007-520-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-007-520-658

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this black connector features a single row configuration with a total of 7 positions, ensuring reliable performance in your electronic assemblies. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for optimal signal transmission. The contact material, made of durable Copper Alloy, guarantees long-term stability, while the housing crafted from UL 94V-0 Thermoplastic Polyester ensures safety and compliance. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Upgrade your PCB connections with this essential component.