387-007-521-103

Heilind Number:EDA387-007-521-103
Manufacturer:EDAC
Manufacturer Number:387-007-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-007-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-007-521-103

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in your PCB setups. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. The single row design features 7 positions, accommodating efficient data transmission. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees reliable conductivity. The straight mount orientation and compact dimensions make for easy installation, while the broad operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Ideal for various applications, this connector is a must-have for seamless board-to-board connections.