387-007-521-107

Heilind Number:EDA387-007-521-107
Manufacturer:EDAC
Manufacturer Number:387-007-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-007-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-007-521-107

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector ensures reliable performance even in demanding environments. With a contact material of Copper Alloy, it guarantees efficient conductivity for your circuits. Featuring a single row layout with a spacing of .2 inches, it offers easy installation and compatibility with various board designs. Operating within a wide temperature range of -40 to 105 °C, it is suitable for applications requiring extended durability. With seven positions available, it provides ample connectivity options for your systems. The straight mount orientation further simplifies installation, making it ideal for professional and DIY projects alike. Trust in this connector for secure and efficient board-to-board connections in your electronic setups.