387-007-521-112

Heilind Number:EDA387-007-521-112
Manufacturer:EDAC
Manufacturer Number:387-007-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-007-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-007-521-112

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector. Designed in classic black, it seamlessly integrates into your setup, offering reliable performance with a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, its robust housing ensures durability and safety. With a single row, copper alloy contacts, and a pitch of .156 inches, it guarantees secure and efficient connections. Featuring seven positions and straight mount orientation, it facilitates seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.