387-007-521-158

Heilind Number:EDA387-007-521-158
Manufacturer:EDAC
Manufacturer Number:387-007-521-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-007-521-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-007-521-158

Detailed Description

Enhance connectivity within your electronic projects with our Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row layout with seven positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. Operating smoothly at temperatures ranging from -40 to 105°C, it's suitable for various applications. Its sleek black design adds a professional touch to your assemblies, while the straight mount orientation simplifies installation. Trust in this connector for secure and stable board-to-board connections. Explore our range of connectors for more solutions tailored to your needs.