387-007-521-602

Heilind Number:EDA387-007-521-602
Manufacturer:EDAC
Manufacturer Number:387-007-521-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-007-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-007-521-602

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector. Designed for seamless integration, this connector features a single row with 7 positions, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees long-lasting performance even in harsh environments. With a contact material of Copper Alloy, it provides excellent conductivity. The .156-inch pitch and .2-inch row spacing allow for easy installation on your board. Operating at temperatures ranging from -40 to 105°C, this connector is suitable for a variety of applications. Trust in its straight mount orientation for secure attachment. Upgrade your setup with this essential component for optimal connectivity.