387-007-521-604

Heilind Number:EDA387-007-521-604
Manufacturer:EDAC
Manufacturer Number:387-007-521-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-007-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-007-521-604

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a housing made of UL 94V-0 Thermoplastic Polyester and durable Copper Alloy contacts, ensuring reliable power delivery with an amperage rating of 3A. With a single row layout and a pitch of .156 inches, it offers seamless integration for up to 7 positions. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connector setup with this essential component.