387-007-521-607

Heilind Number:EDA387-007-521-607
Manufacturer:EDAC
Manufacturer Number:387-007-521-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-007-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-007-521-607

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Built for durability and performance, it features a single row design with 7 positions, ensuring seamless integration into your circuit board setup. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and reliability, even in demanding environments. Crafted with precision, the contact material is Copper Alloy, offering optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it provides efficient signal transmission. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile choice for various applications in the electronics industry. Elevate your PCB design with this essential component.