387-007-521-608

Heilind Number:EDA387-007-521-608
Manufacturer:EDAC
Manufacturer Number:387-007-521-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-007-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-007-521-608

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector ensures reliable performance with a current rating of 3 A. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee long-lasting functionality, even in demanding environments. With a single row layout and 7 positions, it offers efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation. Whether for industrial machinery or consumer electronics, this connector is essential for maintaining smooth operations. Operating within a wide temperature range of -40 to 105 °C, it remains stable in varying conditions. Upgrade your connectivity solutions with this essential component.