387-007-523-102

Heilind Number:EDA387-007-523-102
Manufacturer:EDAC
Manufacturer Number:387-007-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-007-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-007-523-102

Detailed Description

Enhance connectivity in your electronics with this black Card Edge Connector. Designed for seamless integration on PCBs, this connector features UL 94V-0 Thermoplastic Polyester housing for superior durability. With a single row layout and seven positions, it offers precise and secure contact. The copper alloy construction ensures reliable performance, while the .156 inch pitch and .2 inch row spacing facilitate efficient board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial applications. Upgrade your setup with this essential component for seamless and efficient connectivity.