387-007-523-668

Heilind Number:EDA387-007-523-668
Manufacturer:EDAC
Manufacturer Number:387-007-523-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-007-523-668
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-007-523-668

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed with precision, this connector features a single row layout with 7 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration on your PCB. The straight mount orientation simplifies installation, while the operating temperature range of -40 to 105 °C ensures stability in diverse conditions. Trust in this black connector for high-speed data transfer and secure connectivity in your electronics projects. Elevate your design with this essential component.