387-007-524-101

Heilind Number:EDA387-007-524-101
Manufacturer:EDAC
Manufacturer Number:387-007-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-007-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-007-524-101

Detailed Description

Enhance PCB connectivity with this black Card Edge Connector, designed for seamless integration in electronic systems. With a 3 A amperage rating, it ensures reliable power transmission, while its robust UL 94V-0 Thermoplastic Polyester housing guarantees durability. Featuring a single row configuration with 7 copper alloy contact positions, it offers efficient signal transmission with a pitch of .156 inches and row spacing of .2 inches. Suitable for straight mount orientation, it operates flawlessly in temperatures ranging from -40 to 105 °C. Ideal for demanding applications, this connector is a vital component in ensuring optimal performance and connectivity in electronic devices.