387-007-540-108

Heilind Number:EDA387-007-540-108
Manufacturer:EDAC
Manufacturer Number:387-007-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-007-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-007-540-108

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in classic black. Designed for seamless integration on PCBs, this connector boasts a single row with seven positions for efficient data transfer. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in diverse operating environments. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation and maintenance. Suitable for a wide range of applications, this connector offers a straight mount orientation and can withstand temperatures from -40 to 105 °C, making it ideal for demanding industrial settings. Upgrade your connectivity solutions with this essential component.