387-007-540-168

Heilind Number:EDA387-007-540-168
Manufacturer:EDAC
Manufacturer Number:387-007-540-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-007-540-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-007-540-168

Detailed Description

Enhance your electronic connections with our high-quality Card Edge Connector. Designed for seamless integration on PCBs, this black connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability in any application. With a single row configuration and seven positions, it offers efficient board-to-board connectivity. The copper alloy contact material guarantees reliable signal transmission, while a .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly even in harsh environments, it has an impressive amperage rating of 3A and a wide temperature range of -40 to 105°C. Perfect for various electronic projects, this connector is a must-have in your toolkit. Elevate your connectivity experience with this essential component.