387-007-540-603

Heilind Number:EDA387-007-540-603
Manufacturer:EDAC
Manufacturer Number:387-007-540-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-007-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-007-540-603

Detailed Description

Enhance your circuit board connections with our Card Edge Connector. Featuring a sleek black design, this connector is not only visually appealing but also highly functional, with a current rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures reliable performance. With a single row layout, it offers easy installation with a .156-inch pitch and .2-inch row spacing. Boasting 7 positions, it facilitates seamless board-to-board connections. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile choice. Trust in this high-quality connector for all your PCB connection needs.