387-007-541-108

Heilind Number:EDA387-007-541-108
Manufacturer:EDAC
Manufacturer Number:387-007-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-007-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-007-541-108

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in a classic black hue. Designed for optimal performance, it offers a 3 A amperage capacity, making it suitable for various electronic applications. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With a single row design and 7 positions, it guarantees seamless connectivity. The Copper Alloy contact material and .156 inch pitch further enhance its reliability. Conveniently mountable in a straight orientation, it is perfect for board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it is a versatile solution for your connectivity needs. Explore our range of connectors for more options to suit your project requirements.